391-074-522-208

Heilind Number:EDA391-074-522-208
Manufacturer:EDAC
Manufacturer Number:391-074-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously engineered for optimal performance. Designed to streamline data transmission, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With a current rating of 3 A, it offers efficient power delivery for your devices. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .14 inches, it provides seamless board-to-board connections with 74 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector for seamless and secure electronic connections.