391-074-524-202

Heilind Number:EDA391-074-524-202
Manufacturer:EDAC
Manufacturer Number:391-074-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electrical transmission. Designed for optimal performance, this connector boasts a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and a total of 74 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .14 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your PCB design with this high-quality Card Edge Connector, a perfect choice for professionals and hobbyists alike.