391-074-524-203

Heilind Number:EDA391-074-524-203
Manufacturer:EDAC
Manufacturer Number:391-074-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-524-203

Detailed Description

Enhance connectivity within your PCB setup with this sleek Card Edge Connector. Designed for efficiency and durability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue. The two rows of 74 copper alloy contacts, with a pitch of .1 inches, ensure seamless data transmission. With an amperage rating of 3 A and an operating temperature range spanning from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Its straight mount orientation and compact design make it a perfect fit for various electronic applications, meeting the highest industry standards for reliability and quality. Elevate your connectivity game with this essential component.