391-074-524-207

Heilind Number:EDA391-074-524-207
Manufacturer:EDAC
Manufacturer Number:391-074-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 74 positions, it provides ample room for efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity while the .1-inch pitch and .14-inch row spacing offer precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Whether for industrial or commercial use, this connector promises optimal performance and longevity. Elevate your connectivity solutions with this essential component.