391-074-555-202

Heilind Number:EDA391-074-555-202
Manufacturer:EDAC
Manufacturer Number:391-074-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-555-202

Detailed Description

Upgrade your electronic connections with our Card Edge Connector in sleek black. Designed for high performance with a 3A amperage rating, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts made of reliable Copper Alloy, it ensures secure and efficient data transmission. The .1-inch pitch and .14-inch row spacing accommodate precise PCB layouts, with a total of 74 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Trust in this essential component for seamless board-to-board connections in your electronic projects.