391-074-555-204

Heilind Number:EDA391-074-555-204
Manufacturer:EDAC
Manufacturer Number:391-074-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-555-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector boasts a durable construction with a black UL 94V-0 Thermoplastic Polyester housing. Its 74 positions, spread across two rows, ensure seamless data transmission. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and a row spacing of .14 inches, this connector offers efficient PCB integration. Its straight mount orientation simplifies installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your device's connectivity with this high-quality connector.