391-074-556-201

Heilind Number:EDA391-074-556-201
Manufacturer:EDAC
Manufacturer Number:391-074-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup while delivering a reliable 3A current. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting quality. With two rows and 74 positions, this connector offers ample connectivity options for your applications. The copper alloy contacts guarantee secure and efficient transmission, while a pitch of .1 inch and row spacing of .14 inch allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your PCB connections with this essential component.