391-074-556-207

Heilind Number:EDA391-074-556-207
Manufacturer:EDAC
Manufacturer Number:391-074-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-556-207

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for high-performance applications, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 74 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its .1-inch pitch and .14-inch row spacing allow for precise and efficient connections. Installed in a straight mount orientation, it seamlessly integrates into your PCB setup. Upgrade your connectivity solutions with this essential component.