391-074-560-202

Heilind Number:EDA391-074-560-202
Manufacturer:EDAC
Manufacturer Number:391-074-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power delivery, it offers an amperage of 3A, ensuring reliable operation. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 74 positions, it provides ample connectivity options for your circuit board. The contact material, made of Copper Alloy, ensures efficient signal transmission. Featuring a pitch of .1 inch and row spacing of .14 inch, it offers precise alignment for seamless integration. Its straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Explore exceptional connectivity with this essential component in our range of PCB Connectors.