391-074-560-203

Heilind Number:EDA391-074-560-203
Manufacturer:EDAC
Manufacturer Number:391-074-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-560-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of 74 positions each, it offers ample space for your connections. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .1 inch pitch make it easy to install on your board. Trust in the performance and durability of this essential component for your electronic projects.