391-074-560-204

Heilind Number:EDA391-074-560-204
Manufacturer:EDAC
Manufacturer Number:391-074-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-074-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-074-560-204

Detailed Description

Enhance connectivity in your PCB designs with this dual-row Card Edge Connector. Designed for efficient power transmission, it features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 74 positions and a pitch of .1 inches, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications where precision and reliability are paramount. Upgrade your setup with this essential component for seamless data transmission and power delivery.