391-076-520-201

Heilind Number:EDA391-076-520-201
Manufacturer:EDAC
Manufacturer Number:391-076-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-520-201

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With two rows and a total of 76 positions, it offers ample connectivity options for your circuit boards. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inch and a row spacing of .14 inch, precise alignment is easily achieved during installation. Its straight mount orientation further simplifies integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.