391-076-520-202

Heilind Number:EDA391-076-520-202
Manufacturer:EDAC
Manufacturer Number:391-076-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for precision, it features dual rows of 76 positions each, ensuring seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a compact pitch of .1 inches and row spacing of .14 inches, it offers efficient signal transmission. The contact material, Copper Alloy, is renowned for its conductivity and longevity. Engineered for versatility, this connector supports a straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.