391-076-520-204

Heilind Number:EDA391-076-520-204
Manufacturer:EDAC
Manufacturer Number:391-076-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-520-204

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Designed for two-row assembly on printed circuit boards, it offers a total of 76 positions for seamless integration. The connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring longevity and optimal signal transmission. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Rated for an amperage of 3 A and able to withstand temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, this connector is the perfect choice for secure and efficient board-to-board connections.