391-076-520-208

Heilind Number:EDA391-076-520-208
Manufacturer:EDAC
Manufacturer Number:391-076-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-520-208

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a dual-row configuration and a total of 76 positions, it offers ample connectivity options for your application. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .14-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings. Trust in its performance for seamless board-to-board connections in your projects.