391-076-521-202

Heilind Number:EDA391-076-521-202
Manufacturer:EDAC
Manufacturer Number:391-076-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of 76 positions each, it offers ample connectivity options. The straight mount orientation and .1-inch pitch make installation a breeze, while the copper alloy contact material guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component, a must-have for any electronic project.