391-076-521-203

Heilind Number:EDA391-076-521-203
Manufacturer:EDAC
Manufacturer Number:391-076-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A, it offers reliable power delivery for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the dual-row design with 76 positions allows for versatile connection options. With a pitch of .1 in and row spacing of .14 in, this connector offers precise and efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your PCB assembly with this essential component, perfect for demanding industrial and commercial environments.