391-076-521-204

Heilind Number:EDA391-076-521-204
Manufacturer:EDAC
Manufacturer Number:391-076-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-521-204

Detailed Description

Enhance connectivity in your PCB assembly with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 76 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating smoothly in a temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and precise pitch of .1 inches make it easy to integrate into your design. Upgrade your PCB setup with this essential component, delivering efficiency and quality.