391-076-521-207

Heilind Number:EDA391-076-521-207
Manufacturer:EDAC
Manufacturer Number:391-076-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-521-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage capacity, it ensures reliable power transmission. Featuring two rows and 76 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees stable and efficient signal transfer. With a pitch of .1 inches and row spacing of .14 inches, it allows for precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Perfect for board-to-board connections, this connector is a must-have for any electronic setup.