391-076-522-201

Heilind Number:EDA391-076-522-201
Manufacturer:EDAC
Manufacturer Number:391-076-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-522-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it guarantees reliable power transmission. Featuring two rows of high-quality Copper Alloy contacts with a .1-inch pitch and .14-inch row spacing, it offers seamless signal transfer across its 76 positions. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.