391-076-522-203

Heilind Number:EDA391-076-522-203
Manufacturer:EDAC
Manufacturer Number:391-076-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-522-203

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, this connector features 76 positions for versatile applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and secure connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial settings. The sleek black design adds a professional touch to your circuit boards, while the straight mount orientation simplifies installation. Upgrade your PCB connections with this high-quality connector, a must-have in any technician's toolkit.