391-076-522-204

Heilind Number:EDA391-076-522-204
Manufacturer:EDAC
Manufacturer Number:391-076-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek Black design that seamlessly integrates into your setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. Its Copper Alloy contact material guarantees optimal conductivity, while its 2-row configuration with 76 positions offers ample connectivity options. The .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, this connector is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable choice for your connectivity needs. Explore our range of connectors for more options to suit your requirements.