391-076-522-207

Heilind Number:EDA391-076-522-207
Manufacturer:EDAC
Manufacturer Number:391-076-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek Black design that seamlessly integrates into your setup. Engineered with precision, this connector features a 2-row configuration with 76 positions, ensuring optimal performance for your devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, this connector facilitates seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.