391-076-524-202

Heilind Number:EDA391-076-524-202
Manufacturer:EDAC
Manufacturer Number:391-076-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-524-202

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of contacts, crafted from Copper Alloy, provide seamless connectivity. The .1-inch pitch and .14-inch row spacing offer precise alignment, accommodating a total of 76 positions for versatile use. Whether you require straight or right-angle mounting, this connector delivers flexibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stable performance in diverse environments. Trust in its quality and make seamless board-to-board connections a reality.