391-076-524-203

Heilind Number:EDA391-076-524-203
Manufacturer:EDAC
Manufacturer Number:391-076-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-524-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a double-row configuration and a total of 76 positions, it offers ample opportunities for secure connections. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing efficient transmission. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your PCB. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Whether you're a DIY enthusiast or a seasoned professional, this essential component is sure to streamline your projects. Explore our full range of connectors for even more versatile options.