391-076-555-201

Heilind Number:EDA391-076-555-201
Manufacturer:EDAC
Manufacturer Number:391-076-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-555-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered copper alloy contacts, it ensures seamless power transmission at an amperage of 3A. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the 76 positions cater to a wide range of connection needs. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a reliable choice. Upgrade your setup with this essential component, a must-have in the world of PCB technology.