391-076-555-203

Heilind Number:EDA391-076-555-203
Manufacturer:EDAC
Manufacturer Number:391-076-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-555-203

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, this connector is suitable for a wide range of applications. Its copper alloy contacts and dual-row design with 76 positions offer seamless data transmission. The .1-inch pitch and .14-inch row spacing provide efficient PCB integration, while the straight mount orientation enables easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Perfect for various devices, it is a key component in ensuring uninterrupted functionality.