391-076-555-207

Heilind Number:EDA391-076-555-207
Manufacturer:EDAC
Manufacturer Number:391-076-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-555-207

Detailed Description

Enhance circuit connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a 2-row configuration with a total of 76 positions, providing ample space for secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance even in the most demanding environments. With a pitch of .1 inches and a row spacing of .14 inches, it offers precise alignment for seamless board-to-board connections. Engineered for efficiency, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Elevate your PCB assembly with this high-quality Card Edge Connector.