391-076-556-202

Heilind Number:EDA391-076-556-202
Manufacturer:EDAC
Manufacturer Number:391-076-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-556-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and a total of 76 positions, this connector offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating smoothly in a temperature range of -40 to 105 °C, it is suitable for various environments. Its .1-inch pitch and .14-inch row spacing enable precise alignment on PCBs. The straight mount orientation facilitates easy installation. Trust in this connector to deliver reliable power with a 3A amperage rating, making it ideal for a wide range of applications in the electronics industry.