391-076-556-204

Heilind Number:EDA391-076-556-204
Manufacturer:EDAC
Manufacturer Number:391-076-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile solution designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient power transmission with an amperage of 3A. Its dual-row design and 76 positions offer ample connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Upgrade your board-to-board connections with this essential piece, a must-have in any engineer's toolkit.