391-076-556-207

Heilind Number:EDA391-076-556-207
Manufacturer:EDAC
Manufacturer Number:391-076-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-556-207

Detailed Description

Enhance your PCB connections with this Card Edge Connector in sleek black. Designed for high performance, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows with a total of 76 positions, this connector guarantees efficient and reliable board-to-board connections. Crafted from Copper Alloy, it ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate seamless installations. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your setup with this essential component.