391-076-556-208

Heilind Number:EDA391-076-556-208
Manufacturer:EDAC
Manufacturer Number:391-076-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-556-208

Detailed Description

Enhance connectivity within your PCB with our Card Edge Connector. This essential component, featuring a sleek black design, ensures a secure and efficient link between boards. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in any application. Boasting two rows of 76 copper alloy contacts, each precisely spaced at .1 inch with a .14-inch row pitch, it facilitates seamless signal transmission. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various environments. Trust in this connector for optimal board-to-board connectivity.