391-076-560-203

Heilind Number:EDA391-076-560-203
Manufacturer:EDAC
Manufacturer Number:391-076-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for secure and efficient information transfer. Designed for optimal performance, this connector features 76 positions spread across two rows, ensuring ample connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability even in harsh operating conditions. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is achieved for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation to seamlessly integrate with your PCB setup, making it an essential choice for high-speed data transfer in various industries. Elevate your connectivity solutions with this Black Card Edge Connector, a versatile and dependable option for your electronic projects.