391-076-560-208

Heilind Number:EDA391-076-560-208
Manufacturer:EDAC
Manufacturer Number:391-076-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees long-lasting performance even in demanding environments. Featuring two rows of 76 positions, each contact is meticulously made of Copper Alloy to ensure secure and efficient data transmission. With a pitch of .1 inches and row spacing of .14 inches, installation is a breeze. The connector's straight mount orientation offers versatility in assembly, while its wide operating temperature range of -40 to 105°C ensures reliability in various settings. Elevate your connectivity game with this essential component.