391-078-520-202

Heilind Number:EDA391-078-520-202
Manufacturer:EDAC
Manufacturer Number:391-078-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-078-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-078-520-202

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a double-row configuration and 78 positions, it offers ample space for secure and reliable board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts provide efficient conductivity. Featuring a pitch of .1 inch and row spacing of .14 inch, it allows for precision alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse environments. Upgrade your connectivity with this essential component.