391-078-520-203

Heilind Number:EDA391-078-520-203
Manufacturer:EDAC
Manufacturer Number:391-078-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-078-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-078-520-203

Detailed Description

Enhance your circuit board connectivity with this reliable Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 78 copper alloy contacts, this connector offers high performance with a current rating of 3 A. The precise .1-inch pitch and .14-inch row spacing allow for secure and efficient connections. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for a range of applications, this connector is a must-have for any PCB setup.