391-078-520-207

Heilind Number:EDA391-078-520-207
Manufacturer:EDAC
Manufacturer Number:391-078-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-078-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-078-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, meticulously crafted for optimal functionality. Boasting a sleek black design, it seamlessly integrates into your setup while ensuring reliable power delivery with an amperage of 3A. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, durability and conductivity are guaranteed. Featuring two rows with a pitch of .1 inch and spacing of .14 inch, it accommodates 78 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB setup with this essential connector for seamless and efficient performance.