391-078-520-208

Heilind Number:EDA391-078-520-208
Manufacturer:EDAC
Manufacturer Number:391-078-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-078-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-078-520-208

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, a sleek and reliable solution for seamless PCB integration. Designed with precision and durability in mind, this connector boasts a sophisticated black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in demanding environments. With a dual-row configuration and 78 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts, along with a pitch of .1 inches, guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your electronic connections with our Card Edge Connector, a sleek and reliable solution for seamless PCB integration. Designed with precision and durability in mind, this connector boasts a sophisticated black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in demanding environments. With a dual-row configuration and 78 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts, along with a pitch of .1 inches, guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.