391-078-521-201

Heilind Number:EDA391-078-521-201
Manufacturer:EDAC
Manufacturer Number:391-078-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-078-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-078-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a dual-row configuration and 78 positions, it offers ample connectivity options for your applications. The contact material is crafted from Copper Alloy, guaranteeing efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial settings. Its .1-inch pitch and .14-inch row spacing allow for seamless integration into your PCB layout. Choose this Straight-mount Card Edge Connector for a dependable and efficient board-to-board connection solution. Elevate your connectivity experience with this essential component.