391-078-522-201

Heilind Number:EDA391-078-522-201
Manufacturer:EDAC
Manufacturer Number:391-078-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-078-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-078-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, this connector boasts a current rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 78 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures secure and reliable connections. Featuring a pitch of .1 inches and row spacing of .14 inches, it allows for precise and efficient PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronic projects with this essential component.