391-078-522-202

Heilind Number:EDA391-078-522-202
Manufacturer:EDAC
Manufacturer Number:391-078-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-078-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-078-522-202

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed with precision and reliability in mind, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Offering 78 positions in 2 rows, it provides ample connectivity options for your devices. The .1 inch pitch and .14 inch row spacing allow for seamless integration into your PCB layout. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronic project.