391-078-522-204

Heilind Number:EDA391-078-522-204
Manufacturer:EDAC
Manufacturer Number:391-078-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-078-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-078-522-204

Detailed Description

Enhance connectivity with our versatile Card Edge Connector, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a wide range of environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows with a pitch of .1 in and 78 positions, it offers ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for diverse applications. Trust in this essential component for secure board-to-board connections in your electronic projects.