391-078-524-201

Heilind Number:EDA391-078-524-201
Manufacturer:EDAC
Manufacturer Number:391-078-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-078-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-078-524-201

Detailed Description

Enhance connectivity in your circuit board with this high-quality Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of 78 positions, it provides ample connectivity options for your PCB. The copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector is perfect for board-to-board applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable and efficient electrical connections. Upgrade your system with this essential component.