391-078-524-202

Heilind Number:EDA391-078-524-202
Manufacturer:EDAC
Manufacturer Number:391-078-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-078-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-078-524-202

Detailed Description

Enhance connectivity in your electronic projects with our sophisticated Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a contact material of durable Copper Alloy, ensuring secure and reliable connections. With a high amperage rating of 3A, it can handle power-intensive applications with ease. Its UL 94V-0 Thermoplastic Polyester housing material guarantees superior safety and longevity. Featuring two rows and 78 positions, it offers ample room for multiple connections. The precise pitch of .1 inches and row spacing of .14 inches allow for seamless integration onto your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and reliable for a wide range of projects. Upgrade your connectivity solutions with this essential component.