391-078-524-207

Heilind Number:EDA391-078-524-207
Manufacturer:EDAC
Manufacturer Number:391-078-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-078-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-078-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector guarantees both durability and style. Its copper alloy contact material ensures optimal conductivity, while the double-row design with 78 positions offers ample connectivity options. With a pitch of .1 inch and row spacing of .14 inch, precise installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a professional in need of high-quality components or a hobbyist looking to upgrade your project, this Card Edge Connector is the perfect choice. Elevate your PCB assembly experience with this essential component.