391-078-556-202

Heilind Number:EDA391-078-556-202
Manufacturer:EDAC
Manufacturer Number:391-078-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-078-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-078-556-202

Detailed Description

Enhance seamless connectivity within your electronic devices with our high-performance Card Edge Connector. Designed with precision and reliability in mind, this essential component features 78 positions across 2 rows, ensuring versatile and efficient PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees robustness and conductivity. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB connectivity with this essential component.