391-078-556-203

Heilind Number:EDA391-078-556-203
Manufacturer:EDAC
Manufacturer Number:391-078-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-078-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-078-556-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. Featuring two rows of Copper Alloy contacts, each with a pitch of .1 inches and a spacing of .14 inches, it offers seamless integration for 78 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in challenging environments. Ideal for a variety of electronic projects, this connector is a must-have for any tech enthusiast or professional.