391-078-556-204

Heilind Number:EDA391-078-556-204
Manufacturer:EDAC
Manufacturer Number:391-078-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-078-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-078-556-204

Detailed Description

Enhance connectivity within your electronic applications with this efficient Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Its dual-row configuration offers 78 positions for seamless integration, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .14 inch, this connector facilitates a secure and stable connection between PCBs. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is suitable for various industrial settings. Trust in its straight mount orientation for easy installation, making it an essential component in your connectivity solutions. Elevate your projects with this high-quality connector, a must-have in the realm of PCB connectivity.