391-078-556-207

Heilind Number:EDA391-078-556-207
Manufacturer:EDAC
Manufacturer Number:391-078-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-078-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-078-556-207

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Designed for efficiency, it features two rows with a total of 78 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting performance, even in challenging environments. The contact material, Copper Alloy, offers excellent conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. With a straight mount orientation, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your connectivity needs.