391-078-556-208

Heilind Number:EDA391-078-556-208
Manufacturer:EDAC
Manufacturer Number:391-078-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-078-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-078-556-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and features 78 positions across two rows, ensuring seamless data transmission. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for efficient operation. Crafted from high-quality UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and reliability. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast. Experience superior connectivity with our Card Edge Connector.